The G3PE-535B-3HDC12-24 is a solid state relay with a 3-form-A configuration, capable of handling 35A of load current and 15mA of input current. It features a panel or chassis mount design and is packaged individually in bulk. This relay is part of the G3PE series and is suitable for use in a variety of applications.
Omron G3PE-535B-3HDC12-24 technical specifications.
| Input Current | 15mA |
| Load Current | 35A |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-535B-3HDC12-24 to view detailed technical specifications.
No datasheet is available for this part.