Omron G3PE-545BDC12-24 technical specifications.
| Package/Case | 200 |
| Current Rating | 45A |
| Depth | 100mm |
| Height | 100mm |
| Input Current | 15mA |
| Length | 44.5mm |
| Load Current | 45A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Output Current | 45A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-545BDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.