
The G3PW-A220EU-C is a chassis-mount thermostat with on/off and phase control capabilities, operating within a temperature range of -15°C to 55°C. It features a single-character display and is available in a package quantity of one. The device is designed for use in industrial automation and control applications, specifically in process and temperature controllers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3PW-A220EU-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Control Method | On/Off, Phase Control |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 3 |
| Package Quantity | 1 |
| Series | G3PW |
| Termination | Screwless |
| Weight | 2.3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PW-A220EU-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
