
The G3PW-A260EC-S-FLK is a chassis mount controller with on/off and phase control capabilities. It operates within a temperature range of -15°C to 55°C and is available in a single unit package. The controller features a screw termination and weighs 4.1 pounds.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Control Method | On/Off, Phase Control |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 3 |
| Package Quantity | 1 |
| Series | G3PW |
| Termination | Screw |
| Weight | 4.1lb |
| RoHS | Compliant |