Omron G3PX-240EH-CT10 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Output Type | RELAY |
| Package Quantity | 1 |
| Series | G3PX, EH |
| Termination | Screw |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PX-240EH-CT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.