Omron G3R-ODX02SN-UTU5-24DC technical specifications.
| Input Current | 8mA |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | DIN Rail |
| Output Current | 2A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Omron G3R-ODX02SN-UTU5-24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.