
Omron 2 A SPST Solid State Relay, Zero Crossing, DIN Rail Triac, 264 V ac Maximum Load
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL500-A110VAC technical specifications.
| Package/Case | 100 |
| Depth | 6.2mm |
| Height | 99.2mm |
| Length | 97.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| RoHS | Compliant |
No datasheet is available for this part.
