SSR Interface Relay 3A, 5-24Vdc, PIT
Checking distributor stock and pricing after the page loads.
Omron G3RV-SL500-D24VAC/DC technical specifications.
| Depth | 6.2mm |
| Height | 99.2mm |
| Length | 97.4mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail |
| Turn-On Delay Time | 6ms |
| RoHS | Compliant |
No datasheet is available for this part.