Sign in to ask questions about the Omron G3RV-SL700-ALAC/DC48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3RV-SL700-ALAC/DC48 technical specifications.
| Package/Case | Module |
| Depth | 106.3mm |
| Height | 92.7mm |
| Length | 6.2mm |
| Load Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | DIN Rail, Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3RV |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3RV-SL700-ALAC/DC48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
