Checking distributor stock and pricing after the page loads.
Omron G3TA-OA101SZ-1DC24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 1A |
| Package Quantity | 1 |
| Series | G3TA |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.