Omron G3TB-IDZR02P-US-DC5-24 technical specifications.
| Package/Case | SIP |
| Color | White |
| Height | 23.2mm |
| Length | 43.5mm |
| Output Current | 25mA |
| Package Quantity | 20 |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TB-IDZR02P-US-DC5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.