Solid State Relays - PCB Mount SOLID STATE RELAY
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Color | Black |
| Height | 33.2mm |
| Length | 43.5mm |
| Output Current | 3A |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 10mm |
| RoHS | Compliant |
