The G3TB SPST relay from Omron features a 3A output current and a 1ms turn-on and turn-off delay time. It is packaged in a SIP form factor with a black color and measures 33.2mm in height, 43.5mm in length, and 10mm in width. The relay is terminated with solder and is available in a single unit quantity.
Omron G3TBOA203PZMUSDC424 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Height | 33.2mm |
| Length | 43.5mm |
| Output Current | 3A |
| Package Quantity | 1 |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3TBOA203PZMUSDC424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.