The Omron G3TBOD201PUSDC524NC relay features a SPST throw configuration and a maximum output current of 1.5A. It is available in a 20-pack and has a termination of solder. The relay is packaged in a SIP case with dimensions of 33.2mm in height, 43.5mm in length, and 10mm in width. It has a turn-on delay time of 0.5ms and a turn-off delay time of 2ms.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Color | Red |
| Height | 33.2mm |
| Length | 43.5mm |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Series | G3TB |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 2ms |
| Turn-On Delay Time | 0.5ms |
| Width | 10mm |
| RoHS | Compliant |