
Omron G3TC-OAC24A-DC24 technical specifications.
| Package/Case | Module |
| Color | Black |
| Output Current | 3A |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
No datasheet is available for this part.