
Checking distributor stock and pricing after the page loads.
Omron G3TC-ODC15ADC15 technical specifications.
| Package/Case | Module |
| Color | Red |
| Output Current | 1A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
No datasheet is available for this part.