Omron G3TC-ODC24ADC24 technical specifications.
| Package/Case | Module |
| Color | Red |
| Output Current | 1A |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Series | G3TC |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.1ms |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3TC-ODC24ADC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.