Omron G3VM-201H1 technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Height | 1.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount, PCB |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | G3VM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G3VM-201H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.