Solid State Relays - PCB Mount MOSFET Relay Power Relay
Checking distributor stock and pricing after the page loads.
Omron G3VM401EYTR2 technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 25mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 320V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
