The Omron G3ZA-8A403-FLK-UTU is an on/off controller designed for industrial automation and control applications. It features a chassis mount and DIN rail design, allowing for easy installation in a variety of settings. The controller operates within a temperature range of -10°C to 55°C and meets IP20 ratings for protection against solid particles. Additionally, it is compliant with RoHS regulations, making it a suitable choice for environmentally conscious projects.
Checking distributor stock and pricing after the page loads.
| Control Method | On/Off |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, DIN Rail |
| Output Type | Voltage |
| Package Quantity | 1 |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | G3ZA |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Compliant |