
Electromechanical Relay SPST-NO 20A 12VDC 160Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Depth | 16mm |
| Length | 30.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Operate Time | 20ms |
| Resistance | 160R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
