
The Omron G4Q-212S12DC is a 2-pole PCB mount relay with a coil power rating of 3.9W and a maximum operating temperature of 55°C. It has a silver contact material and a plug termination. The relay measures 92.5mm in length, 80mm in height, and 63.5mm in depth. It operates within a temperature range of -10°C to 55°C.
Omron G4Q-212S12DC technical specifications.
| Application(s) | POWER |
| Coil Power | 3.9W |
| Coil Resistance | 37.5R |
| Contact Material | Silver |
| Depth | 63.5mm |
| Height | 80mm |
| Length | 92.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Number of Poles | 2 |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.