DPDT PCB mount Latching Relay, 5 A, 24V dc For Use In Power Applications
Omron G4Q-212S24DC technical specifications.
| Application(s) | POWER |
| Coil Power | 3.9W |
| Coil Resistance | 155R |
| Contact Material | Silver |
| Depth | 63.5mm |
| Electrical Life | 500000Cycles |
| Height | 80mm |
| Length | 92.5mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | PCB |
| Number of Poles | 2 |
| Termination | Plug |
| RoHS | Compliant |
No datasheet is available for this part.