Omron G4W-1112P-US-TV848DC technical specifications.
| Application(s) | POWER |
| Contact Material | Silver |
| Depth | 19.5mm |
| Height | 30.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G4W-1112P-US-TV848DC to view detailed technical specifications.
No datasheet is available for this part.