
The Omron G4W-2212P-US-TV5-100DC is a PCB mount relay with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It has a contact material of silver and a coil resistance of 12.5kΩ. The relay measures 19.5mm in depth, 30.5mm in height, and 30.5mm in length. It is designed for power applications and is mounted on a printed circuit board through a through-hole termination.
Checking distributor stock and pricing after the page loads.
Omron G4W-2212P-US-TV5-100DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 12.5kR |
| Contact Material | Silver |
| Depth | 19.5mm |
| Height | 30.5mm |
| Length | 30.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.