Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5A-234P-53524DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5A-234P-53524DC technical specifications.
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A-234P-53524DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.