
DPDT signal relay with a 1A contact current rating and 125V AC/DC maximum voltage rating. Features a 24V DC non-latching coil with 8.3mA coil current and 200mW power consumption. Contact material includes gold and silver for reliable switching. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range with 5ms operate and release times.
Omron G5A234PDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 9.9mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234PDC24 to view detailed technical specifications.
No datasheet is available for this part.