Omron G5A234PDC48 technical specifications.
| Coil Current | 5.8mA |
| Coil Power | 280mW |
| Coil Resistance | 8.23kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 280mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234PDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.