
This Omron G5A234PDC6 relay is a general purpose electromechanical relay with a contact current rating of 1A and a coil voltage of 6V. It has a power consumption of 200mW and a maximum operating temperature of 70°C. The relay is designed for through hole mounting and has a non-latching coil type. It features a gold and silver contact material and a DPDT throw configuration.
Omron G5A234PDC6 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A234PDC6 to view detailed technical specifications.
No datasheet is available for this part.
