The Omron G5A237PHDC24 is a 24V DPDT general purpose relay with a contact current rating of 1A. It features a non-latching coil with a voltage rating of 24V DC and a power consumption of 150mW. The relay has a gold and silver contact material and a maximum operating temperature of 70°C. It is designed for through hole mounting and has a operate and release time of 5ms each. The relay is available in a package quantity of 25 and is packaged in a rail/Tube configuration.
Omron G5A237PHDC24 technical specifications.
| Coil Current | 6.5mA |
| Coil Power | 150mW |
| Coil Resistance | 3.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5A237PHDC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.