
This Omron G5AK234PDC12 is a 12V dual coil latching relay with a contact current rating of 1A and a maximum voltage rating of 125V AC/DC. It features a gold and silver contact material and a through hole mount. The relay operates within a temperature range of -40°C to 70°C and has a power consumption of 200mW. It is available in a packaging of 25 units per rail/Tube.
Omron G5AK234PDC12 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AK234PDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.