The Omron G5AK234PDC24 is a 24V dual coil latching relay with a maximum current rating of 1A and a power consumption of 200mW. It has a coil resistance of 2.88kΩ and an operate time of 5ms. The relay is designed for general purpose applications and has a maximum voltage rating of 125V AC and 125V DC. It is available in a through hole package and is rated for operation between -40°C and 70°C.
Omron G5AK234PDC24 technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AK234PDC24 to view detailed technical specifications.
No datasheet is available for this part.