The G5AU234PDC5 is a 5V latching relay with a coil current rating of 40mA and a coil resistance of 125R. It has a contact current rating of 1A and is suitable for general purpose applications. The relay operates within a temperature range of -40°C to 70°C and has a power consumption of 200mW. It is available in a through hole package and is packaged in quantities of 25 in rail or tube packaging.
Omron G5AU234PDC5 technical specifications.
| Coil Current | 40mA |
| Coil Power | 200mW |
| Coil Resistance | 125R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5AU234PDC5 to view detailed technical specifications.
No datasheet is available for this part.