Sign in to ask questions about the Omron G5LE-1-VD-5VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5LE-1-VD-5VDC technical specifications.
| Contact Type | 1 CO, SPDT |
| Durability | 106Cycles |
| Height | 19mm |
| Length | 22.5mm |
| Mount | PCB |
| Switching Current | 8A |
| Switching Voltage | 250V |
| Width | 16.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G5LE-1-VD-5VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
