PCB power relay [Omron Electronic Components] G5NB-1A-E-24VDC PCB power relay
Omron G5NB-1A-E-24VDC technical specifications.
| Package/Case | 200 |
| Ratings | IP67 |
| Switching Capacity | 1.25kW |
| Switching Current | 5A |
| RoHS | Compliant |
Download the complete datasheet for Omron G5NB-1A-E-24VDC to view detailed technical specifications.
No datasheet is available for this part.
