
The Omron G5PA-1-H-DC12 is a single-pole single-throw relay with a 12V DC coil voltage rating and a maximum operating temperature range of -40 to 70°C. It features a contact current rating of 10A and a maximum voltage rating of 30V DC. The relay has a through hole mount and a throw configuration of SPST.
Omron G5PA-1-H-DC12 technical specifications.
| Coil Current | 20.8mA |
| Coil Resistance | 576R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-1-H-DC12 to view detailed technical specifications.
No datasheet is available for this part.
