Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5PA-28-MCDC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 44.2mA |
| Coil Resistance | 272R |
| Contact Current Rating | 5A |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-28-MCDC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
