Omron G5PA-28-MCDC24 technical specifications.
| Coil Current | 10.4mA |
| Coil Resistance | 2.304kR |
| Contact Current Rating | 10A |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-28-MCDC24 to view detailed technical specifications.
No datasheet is available for this part.
