
The G5PA-2 relay from Omron features a non-latching coil with a voltage rating of 9V and a current rating of 58.8mA. It has a contact current rating of 5A and a power rating of 530mW. The relay operates within a temperature range of -25°C to 70°C and has a release time of 5ms and an operate time of 15ms. It is available in a bulk packaging with 50 units per package and is suitable for general-purpose applications.
Omron G5PA-2DC9BYOMZ(PF) technical specifications.
| Coil Current | 58.8mA |
| Coil Power | 530mW |
| Coil Resistance | 153R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G5PA-2 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G5PA-2DC9BYOMZ(PF) to view detailed technical specifications.
No datasheet is available for this part.