
Omron's G5RL-1-E relay features silver contacts and a 1 change-over configuration, with a durability of 106 cycles. It measures 15.7mm in height, 29mm in length, and 12.7mm in width. The relay operates between -40°C and 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G5RL-1-E 230 VAC/240 VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Durability | 106Cycles |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5RL-1-E 230 VAC/240 VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.