Omron G5SB-14 24VDC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver, Cadmium |
| Depth | 10.3mm |
| Length | 20.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 1440R |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron G5SB-14 24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.