The Omron G5V-1 24DC BY OMZ relay features a DIP package with a 1A contact current rating and operates within a temperature range of -40°C to 70°C. It has a coil voltage of 24V DC and a coil resistance of 3.84kR. The relay's contact material is gold and silver, and it has a throw configuration of SPDT. The operate time is 5ms, and it is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Resistance | 3.84kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.5mm |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Resistance | 3840R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |