Sign in to ask questions about the Omron G5V-2-YDC12BYOMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-2-YDC12BYOMZ technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 25 |
| Series | G5V-2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-YDC12BYOMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.