The Omron G5V-224DC is a DPDT relay with a non-latching coil type, rated for 24V DC and 500mW power consumption. It features a contact current rating of 2A and is available in a DIP package. The relay operates within a temperature range of -25°C to 65°C and meets IP67 ratings for environmental protection. The device is RoHS compliant and suitable for signal applications.
Checking distributor stock and pricing after the page loads.
| Application(s) | SIGNAL |
| Package/Case | DIP |
| Coil Current | 20.8mA |
| Coil Power | 500mW |
| Coil Resistance | 1.152kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 11.5mm |
| Length | 20.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Operate Time | 7ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 10.1mm |
| RoHS | Compliant |