Omron G6A-234P-BS5DC technical specifications.
| Package/Case | DIP |
| Coil Current | 56.2mA |
| Coil Power | 280mW |
| Coil Resistance | 89R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 5ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 1A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-234P-BS5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
