
The Omron G6A-234P-ST-USDC3BYOMR is a general purpose relay with a maximum current rating of 2A and a maximum voltage rating of 220V DC. It has a non-latching coil type with a voltage rating of 3V DC and a power consumption of 200mW. The relay is designed for through hole mounting and has a maximum operating temperature range of -40°C to 70°C. It features a gold and silver contact material and a DPDT throw configuration.
Checking distributor stock and pricing after the page loads.
| Coil Current | 66.7mA |
| Coil Power | 200mW |
| Coil Resistance | 45R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
