Omron G6A-274P-ST-US12VDC technical specifications.
| Package/Case | 200 |
| Contact Material | Gold, Silver |
| Contact Type | 2 change-overs |
| Durability | 106Cycles |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 2A |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G6A-274P-ST-US12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
