
DPDT signal relay with a 2A contact current rating and 250VAC/220VDC maximum voltage ratings. Features a 12VDC dual-coil latching mechanism, 800 Ohm coil resistance, and 15mA coil current, consuming 200mW. Operate and release times are 5ms, with gold and silver contact material. Mounts via through-hole with PC pin termination, packaged in DIP format.
Omron G6AK-274P-STLT-US-DC12 technical specifications.
| Package/Case | DIP |
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G6A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 3.5g |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AK-274P-STLT-US-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
