
DPDT PCB Mount Latching Relay, 12V dc For Use In Power Applications
Omron G6AU-234P-ST-US12DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.44kR |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
