
The Omron G6AU-274P-ST-US12DC is a PCB mount relay with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching current of 2A and is rated for IP67. The relay measures 20.2mm in length, 8.4mm in height, and 10.1mm in depth. It features a termination type of through hole and a contact material of gold and silver.
Sign in to ask questions about the Omron G6AU-274P-ST-US12DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G6AU-274P-ST-US12DC technical specifications.
| Coil Resistance | 1.44kR |
| Contact Material | Gold, Silver |
| Depth | 10.1mm |
| Height | 8.4mm |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G6AU-274P-ST-US12DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
